Texas Instruments SN74ALVC7804-25DLR

74ALVC7804 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 40muA 0.635mm 25ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7804-25DLR.

Texas Instruments

Datasheet13 pages26 years ago

CAD Models

Download Texas Instruments SN74ALVC7804-25DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.57
Stock
36,453
111,196
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
-
1.1 kB
Access Time
-
18 ns
Frequency
-
40 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsSN74ACT7806-40DL
ACTIVE (Last Updated: 4days ago) 74ACT7806 Width Tube fifo memory 400muA 0.635mm 40ns 25MHz
Texas InstrumentsSN74ACT7805-15DL
256 x 18 synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7805-25DL
256 × 18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLOCKED FIFO 256X18 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVC7804-25DLR provided by its distributors.

74ALVC7804 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 40muA 0.635mm 25ns
IC MEMORY FIFO 512X18 56-SSOP / Asynchronous FIFO 9K (512 x 18) Uni-Directional 40MHz 18ns 56-SSOP
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP T/R
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ALVC7804 is an 18-bit FIFO with high speed and fast access times. Data is processed at rates up to 40 MHz with access times of 18 ns in a bit-parallel format. The SN74ALVC7804 is designed for 3-V to 3.6-V VCC operation. Data is written into memory on a low-to-high transition of the load clock (LDCK) and is read out on a low-to-high transition of the unload clock (UNCK). The memory is full when the number of words clocked in exceeds the number of words clocked out by 512. When the memory is full, LDCK has no effect on the data residing in memory. When the memory is empty, UNCK has no effect. Status of the FIFO memory is monitored by the full (), empty (), half-full (HF), and almost- full/almost-empty (AF/AE) flags. The output is low when the memory is full and high when the memory is not full. The output is low when the memory is empty and high when it is not empty. The HF output is high whenever the FIFO contains 256 or more words and is low when it contains 255 or less words. The AF/AE status flag is a programmable flag. The first one or two low-to-high transitions of LDCK after reset are used to program the almost-empty offset value (X) and the almost-full offset value (Y), if program enable () is low. The AF/AE flag is high when the FIFO contains X or less words or (512 minus Y) or more words. The AF/AE flag is low when the FIFO contains between (X plus 1) and (511 minus Y) words. A low level on the reset () resets the internal stack pointers and sets high, AF/AE high, HF low, and low. The Q outputs are not reset to any specific logic level. The FIFO must be reset upon power up. The first word loaded into empty memory causes to go high and the data to appear on the Q outputs. The data outputs are in the high-impedance state when the output-enable () is high.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.