Texas Instruments SN74ALVC16501DL

18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16501DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC16501DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.44
$ 1.44
Stock
118,654
308,623
308,623
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
-
5.6 ns
5.6 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVT16245BDL
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74AC16245DL
Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
74HCT Series 5.5 V 3-State Octal Bus Transceiver Surface Mount - SSOP-20

Descriptions

Descriptions of Texas Instruments SN74ALVC16501DL provided by its distributors.

18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
RoHS Compliant Contains Lead POSITIVE EDGE BIDIRECTIONAL logic buffer 85C 2.5V 2.79mm 6.7ns
ALVC/VCX/A SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
2.5V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.