Texas Instruments 74AC16245DL

Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16245DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC16245DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.68
$ 1.68
Stock
106,612
208,615
208,615
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74AC16245DL provided by its distributors.

Non-Inverting Transceiver 24mA 3V-5.5V SSOP-48 SMD 15.88mm × 7.49mm × 2.59mm
74AC16245 Tube WITH DIRECTION CONTROL 74AC logic driver 24mA 24mA 18ns 2.79mm 1.2W
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Ic, Logic, 16-Bit Bus Txrx, 48Ssop; Logic Family/Base Number:74Ac16245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Ic Family:74Ac; Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC16245DL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC16245DL .