Texas Instruments SN74ALVC164245DGG

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC164245DGG.

Official Datasheet12 years ago

Inventory History

3 month trend:
-7.44%

CAD Models

Download Texas Instruments SN74ALVC164245DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 1.873
$ 1.873
Stock
280,814
1,387,947
1,387,947
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
-
16
16
Propagation Delay
-
5.8 ns
5.8 ns
Data Rate
-
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24
Texas Instruments74ALVC164245DGGRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74ALVC164245DGGRE4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCALVC164245IDGGREP
16-Bit Bidirectional Level Shifter Transceiver, 3-State, 300Mbps, 48-TSSOP
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Voltage Level Shifter 8-CH Bidirectional 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ALVC164245DGG provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP
3V~5.5V 2 8 2.3V~3.6V TSSOP-48 Translators / Level Shifters ROHS
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
e4 ACTIVE (Last Updated: 2days ago) 74ALVC164245 74ALVC level shifter translator 7.6ns 2.5V 1.2mm -24mA
Voltage Level Translator, Tri-State, Non-Inverting, CMOS Input, Bi-Directional, 2.3V~5.5V, TSSOP-48, SMD, 1.2mm H
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.