Texas Instruments SN74ALVC16244ADLG4

16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16244ADLG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74ALVC16244ADLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.09
Stock
13,397
202,919
202,919
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCH16244DL
40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCH16244DLR
40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCH16240DL
40¦ÌA 3 16 4 4 1.65V 3.6V 24mA Buffer,Inverting 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Buffer / Line Driver, Non Inverting, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVC16244ADLG4 provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.