onsemi 74VCX08MX

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX08MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.18
$ 0.18
Stock
1,317,972
65,176,811
65,176,811
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74VCX00MX
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74LCX32MX
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC

Descriptions

Descriptions of onsemi 74VCX08MX provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74VCX Series 3.6 V Surface Mount Low Voltage Quad 2-Input AND Gate - SOIC-14
AND 74VCX08 EAR99 74VCX logic gate circuit 2.8ns @ 3.3V 30pF 150mg 24mA 24mA 3.6V
IC,LOGIC GATE,QUAD 2-INPUT AND,AVC/ALVC/VCX-CMOS,SOP,14PIN,PLASTIC
The VCX08 contains four 2-input AND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V The VCX08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd