onsemi 74ALVC08M

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC08M.

IHS

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ALVC08D
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74ALVC08DR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74ALVC08DE4
ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
4.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA AND Gate LVC 24mA SOIC-14 , 1.5mm
74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74ALVC08M provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
AND 74ALVC08 74ALVC Tube logic gate circuit 2.9ns @ 3.3V 50pF 150mg 24mA 24mA 1.7V-2V
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
IC GATE AND QUAD 2INPUT 14SOIC
AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
40uA 1.65V~3.6V 4 2.9ns@3.3V,50pF And SOP-14 Gates ROHS
The ALVC08 contains four 2-input AND gates. This product is designed for low voltage (1.65V to 3.6V) VCC applications with I/O compatibility up to 3.6V The ALVC08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd