Texas Instruments SN74ALVC08DG4

Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08DG4.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC08DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.18
$ 0.18
Stock
73,467
65,293,235
65,293,235
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74ALVC08M
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08ADR
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08AD
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08DG4 provided by its distributors.

Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
2.9ns@ 3.3V,50pF 2 4 1.65V 3.6V 24mA AND ALVC 24mA SOP SMD mount 1.5mm(height)
CAT_G4 NON-REEL SETUP @MLA <AZ
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.