Texas Instruments SN74ALS642A-1NE4

Octal Bus T Ansceive O.c. 20-PDIP 0 to 70
$ 5.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS642A-1NE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS642A-1NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.175
$ 5.203
$ 5.203
Stock
58,655
94,025
94,025
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LS641-1N
1 8 4.75V 5.25V 48mA Non-Inverting,Transceiver -15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS621A-1N
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 100¦ÌA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74LS641N
8 1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver -15mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74ALS642A-1NE4 provided by its distributors.

OCTAL BUS T ANSCEIVE O.C. 20-PDIP 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube
Rail/Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) ALS logic buffer -100muA 38ns 25.4mm 5V
BUS TRANSCEIVER, ALS SERIES, 1-F
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS642A1NE4