Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS541-1N

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS541-1N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74ALS541-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.56
$ 1.56
Stock
192,607
142,131
142,131
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS541-1N.

Related Parts

Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74LS240N
Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
Texas InstrumentsSN74LS241N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74HC367N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ALS541-1N provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20DIP
Non-inverting Tristate 8 8 1 8 4.5V 5.5V 48mA Buffer,Non-Inverting Single ended 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic - Buffer IC; Logic Type:Buffer/Line Driver; Logic Family:ALS; Logic Base Number:74541; Supply Voltage Min:4.5V; Supply Voltage Max:7V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS541-1N.