Texas Instruments SN74LS240N

Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS240N.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

TME

Inventory History

3 month trend:
+0.81%

CAD Models

Download Texas Instruments SN74LS240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 9.453
$ 9.453
Stock
829,787
180,608
180,608
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-15 mA
-12 mA
-12 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS240N.

Related Parts

Texas InstrumentsSN74ALS240AN
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74LS368AN
Buffer-line Driver 6 Channel Inverting 3 State Bipolar 16-Pin Plastic DIP Tube
Texas InstrumentsSN74LS368ANE4
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS240N provided by its distributors.

Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
Texas Instruments Buffer/Line Driver, PDIP-20, 8-bit
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type: Buffer, Inverting; Logic Family / Base Number: 74LS240; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS240 N
  • SN74LS240N .