Texas Instruments SN74LS241N

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS241N.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments SN74LS241N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 16.48
$ 16.48
Stock
418,292
168,082
168,082
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-15 mA
-12 mA
-12 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS241N.

Related Parts

Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74LS240N
Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
Texas InstrumentsSN74LS541N
Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS241N provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Bus Driver, LS Series, 8-Func, 4-Bit, True Output, TTL, PDIP20
74LS241 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LS logic driver 15mA 24mA 30ns 5.08mm 5V
Buffer, Non-Inverting, Tri-State, Single-Ended, 27mA, 24mA, 15mA, 8 Ch, 8 Ch, 2 Ch, 4 Ch, 4.75V, 5.25V, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
IC, LOGIC, 74LS, BUFFER/DRIVER; Logic Family / Base Number:74LS241; Logic Device Type:Buffer, Non Inverting; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:7
IC, LOGIC, 74LS, BUFFER/DRIVER; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LS241; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.75V; Tens

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS241 N
  • SN74LS241N .
  • SN74LS241N.