Texas Instruments SN74LS244N

IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS244N.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+36.47%

CAD Models

Download Texas Instruments SN74LS244N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 15.813
$ 15.813
Stock
311,945
101,091
101,091
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-15 mA
-12 mA
-12 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS244N.

Related Parts

Texas InstrumentsSN74LS541N
Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
Texas InstrumentsSN74ALS241CN
4 24mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS367AN
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS244N provided by its distributors.

IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Texas Instruments Buffer/Line Driver, PDIP-20, 8-bit
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
LINE DRIVER; TTL; 20-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 2 V (MIN.)
Bus Driver, LS Series, 8-Func, 4-Bit, True Output, TTL, PDIP20
Driver 2A 1-OUT High Speed Non-Inv Automotive 5-Pin SOT-23 T/R
Texas Instruments SN74LS244N Interface IC transceiver, drivers, receivers
74LS244 Tube 74LS Through Hole logic buffer 15mA 24mA 18ns 5.08mm 5.25V
Ic, Buff / Dvr Tri-St, Octal, 20Dip; Logic Family / Base Number:74Ls244; Logic Device Type:buffer, Non Inverting; Logic Case Style:dip; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:74Ls; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 LS 244 N
  • SN74LS244 N
  • SN74LS244N .
  • SN74LS244N...