onsemi DM74ALS520WMX

A=B 20ns@5V, 50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS520WMX.

IHS

Datasheet5 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS520WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
Stock
220,376
4,673,061
Authorized Distributors
0
5
Case/Package
SOP
SOIC
Number of Pins
20
20
Logic Function
-
-
Number of Circuits
1
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
20 ns
20 ns
Low Level Output Current
2.6 mA
24 mA
High Level Output Current
24 mA
-2.6 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F521SJX
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F521SC
CASCADABLE Tube F/FAST e3 digital comparator 1mA 20mA 11ns 7.5mm 10ns @ 5V 50pF
onsemi74F521SCX
A=B 10ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
Texas InstrumentsLMV339IDR
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
Texas InstrumentsLMV339ID
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14

Descriptions

Descriptions of onsemi DM74ALS520WMX provided by its distributors.

A=B 20ns@5V,50pF 4.5V~5.5V 8 SOIC-20 Digital Comparators ROHS
Active Low 4.5V 5.5V Identity SOIC-20 SMD mount,glue mount
Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20
Advanced Low Power Schottky ALS Bipolar Logic 8-Bit Comparator
Identity Comparator 8-Bit 20-Pin SOIC W T/R
Lead Free Inverting Active Low Identity Comparator Identity Comparator 0C~70C 5.5V 20ns @ 5V 50pF 22ns
IC COMPARATOR IDENTITY 8B 20SOIC
Logic Comparators 8-Bit Comparator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd