Texas Instruments LM361M/NOPB

IC COMPARATOR HS DIFF 14-SOIC / Comparator Differential Complementary, TTL 14-SOIC
$ 1.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM361M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

TME

HQonline

element14

Inventory History

3 month trend:
-7.66%

CAD Models

Download Texas Instruments LM361M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM361MX/NOPB
140-ns, differential comparator with strobe 14-SOIC 0 to 70
Texas InstrumentsLM361M
20mA 140ns Complementary TTL 1 11V ±15V 5.25V 5mV@5V 10μA@5V Differential SOIC-14 SMD 1.75mm H
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM361M/NOPB provided by its distributors.

IC COMPARATOR HS DIFF 14-SOIC / Comparator Differential Complementary, TTL 14-SOIC
140-ns, differential comparator with strobe 14-SOIC 0 to 70
Voltage Comparator IC; No. of Comparators:1; Comparator Type:High Speed; Response Time:14ns; Package/Case:14-NSOIC; No. of Pins:14; Comparator Output:TTL Compatible; Dual Supply Voltage Max (±V):15V ;RoHS Compliant: Yes
COMPARATOR, SINGLE, HI SPEED, SMD; Comparator Type:High Speed; No. of Comparators:1; Response Time:20ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:TTL; Supply Current:20mA; Supply Voltage Range:4.75V to 5.25V, 5V to 15V, -6V to -15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); No. of Comparators:1; Output Type:TTL; Package / Case:NSOIC; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM361M/NOPB .
  • LM361M/NOPB.
  • LM361MNOPB