Texas Instruments SN74ALS518N

IC COMPARATOR IDENTITY 8B 20DIP / Magnitude Comparator Bit Active High Output A=B 20-PDIP
$ 8.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS518N.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74ALS518N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS518N.

Related Parts

Texas InstrumentsSN74ALS621AN
8 24mA 4.5V~5.5V 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS621ANE4
Octal Bus Transceivers 20-PDIP 0 to 70
Texas InstrumentsSN74ALS639AN
1 8 4.5V 5.5V 24mA,24mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Registered Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24

Descriptions

Descriptions of Texas Instruments SN74ALS518N provided by its distributors.

IC COMPARATOR IDENTITY 8B 20DIP / Magnitude Comparator Bit Active High Output A=B 20-PDIP
WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE ACTIVE (Last Updated: 5days ago) Tube ALS digital comparator 17mA 15ns 6.35mm 50pF
LOGIC, COMPARATOR ID 8BIT, 20DIP; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74518; Logic IC Base Number:74518; Logic IC Family:ALS; Logic IC Function:8bit Identity Comparator; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
These identity comparators perform comparisons on two 8-bit binary or BCD words. The SN74ALS518 provides P = Q outputs, while the ´ALS520 and SN74ALS521 provide P = Q\ outputs. The SN74ALS518 has an open-collector output. The SN74ALS518 and ´ALS520 feature 20-k pullup resistors on the Q inputs for analog or switch data. The SN54ALS520 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS518, SN74ALS520, and SN74ALS521 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS518 N
  • SN74ALS518N..