Texas Instruments SN74ALS518DWE4

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active High Output A=B 20-SOIC
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS518DWE4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

Verical

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74ALS518DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 6.838
Stock
79,515
213,378
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Input Offset Voltage (Vos)
-
-
Propagation Delay
33 ns
33 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS518DWE4.

Related Parts

Texas InstrumentsSN74ALS621ADW
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver -15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS621ADWG4
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS641ADW
IC BUS TRANSCEIVER DUAL 20SOIC / Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
NAND Gate Surface Mount ROHS3Compliant COMMERCIAL NAND Gate Inverter IC 0C~70C 5.5V - 24mA 1.75mm
8 24mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALS518DWE4 provided by its distributors.

IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active High Output A=B 20-SOIC
WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE ACTIVE (Last Updated: 1week ago) Tube ALS digital comparator 17mA 33ns 7.5mm 50pF
Comparator Logic IC; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:ALS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.