Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS280N

Parity Generator/Checker, ALS Series, 9-Bit, Complementary Output, TTL, PDIP14
$ 2.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS280N.

Farnell

Datasheet15 pages15 years ago

Texas Instruments

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS280N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 1.418
Stock
338,635
116,274
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
14
-
Logic Function
-
-
Direction
-
-
Number of Elements
1
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsCD74HCT93E
IC BINARY COUNTER 4-BIT 14DIP Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Texas InstrumentsCD74HCT280E
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Texas InstrumentsSN74F280BN
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm

Descriptions

Descriptions of Texas Instruments SN74ALS280N provided by its distributors.

Parity Generator/Checker, ALS Series, 9-Bit, Complementary Output, TTL, PDIP14
9-Bit Odd/Even Parity Generators/Checkers 14-PDIP 0 to 70
NICKEL PALLADIUM GOLD ALS 74ALS 3-STATE parity generator checker 19.305mm 0C~70C 20ns 4.5V~5.5V
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
4.5V 5.5V DIP Through hole mounting 19.05mm*6.35mm*3.3mm
IC, 9BIT PARITY GENERATOR, DIP-14 - More Details
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:24mA; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:ALS; Logic IC Function:9-Bit Parity Generator / Checker; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.