onsemi 74ACT163PC

DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT163PC.

IHS

Datasheet12 pages0 years ago
Datasheet11 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F163AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsCD74ACT163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74F163ANE4
PDIP COMMERCIAL e4 Nickel/Palladium/Gold (Ni/Pd/Au) logic counter 15ns 6.35mm 5V 0.02A
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of onsemi 74ACT163PC provided by its distributors.

DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail
IC COUNTER SYNC BIN 4BIT 16-DIP
Fact AC/ACT CMOS Logic Syn Binary Counter
4.5V 5.5V PDIP-16 Through hole mounting
IC, 74ACT CMOS LOGICIC, 74ACT CMOS LOGIC; LOGIC IC FAMILY:ACT; LOGIC IC BASE NUMBER:74163; LOGIC IC FUNCTION:PRESETTABLE SYNCHRONOUS 4-BIT BINARY COUNTER; RESET; VOLTAGE, SUPPLY:5.5V; CASE STYLE:DIP; BASE NUMBER:74; GATES, NO. OF:1; RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd