Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT280E

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT280E.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CD74HCT280E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 51.642
Stock
183,747
67,826
Authorized Distributors
4
1
Case/Package
PDIP
CDIP
Number of Pins
14
14
Logic Function
Parity Gen
Counter
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT280E.

Related Parts

Texas InstrumentsSN74F280BN
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Texas InstrumentsCD74HCT4024E
IC BINARY COUNTER 7-BIT 14DIP Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Texas InstrumentsCD74HCT93E
IC BINARY COUNTER 4-BIT 14DIP Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of Texas Instruments CD74HCT280E provided by its distributors.

High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Logic, Parity Gen/Chker 9Bit, 14Dip; Logic Family/Base Number:74Hct280; No. Of Channels:9 Channel; Output Current:5.2Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT280E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT280E .