Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F280BN

IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F280BN.

element14 APAC

Datasheet7 pages14 years ago

Texas Instruments

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74F280BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.68
$ 0.68
Stock
259,069
130,724
130,724
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Parity Gen
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F280BN.

Related Parts

Texas InstrumentsCD74HCT280E
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Texas InstrumentsCD74HCT4024E
IC BINARY COUNTER 7-BIT 14DIP Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Texas InstrumentsCD74ACT280E
IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of Texas Instruments SN74F280BN provided by its distributors.

IC PARITY GEN/CHKER 9-BIT 14DIP Parity Generator 9-Bit 14-PDIP
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP; Output Current:20mA; No. of Channels:9; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:F; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.