Texas Instruments SN74ALS232BDW

ACTIVE (Last Updated: 1week ago) 74ALS232 Width Tube fifo memory 40MHz 125mA 2.65mm 30ns
$ 5.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS232BDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages19 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS232BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.535
$ 4.016
Stock
219,835
175,955
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
-
Memory Size
8 B
-
Access Time
-
-
Frequency
40 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCD74HCT40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HCT40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105MT
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS232BDW provided by its distributors.

ACTIVE (Last Updated: 1week ago) 74ALS232 Width Tube fifo memory 40MHz 125mA 2.65mm 30ns
16 x 4 asynchronous FIFO memory 16-SOIC 0 to 70
FIFO Logic IC; Logic Family:ALS; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.