Texas Instruments SN74ALS232BDWR

FIFO Mem Async Dual Uni-Dir 16 x 4 16-Pin SOIC T/R
$ 4.016

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS232BDWR.

Texas Instruments

Datasheet12 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS232BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.016
$ 5.535
Stock
173,514
201,137
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
16
Memory Size
-
8 B
Access Time
-
-
Frequency
-
40 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS232BDWR provided by its distributors.

FIFO Mem Async Dual Uni-Dir 16 x 4 16-Pin SOIC T/R
IC FIFO ASYNC 16X4 30NS 16SOIC
4.5V 5.5V SOIC-16 SMD mount,glue mount
16 X 4 OTHER FIFO 30 ns PDSO16
This 64-bit memory features high speed and fast fall-through times. It is organized as 16 words by 4 bits. A first-in, first-out (FIFO) memory is a storage device that allows data to be written into and read from its array at independent data rates. This FIFO is designed to process data at rates up to 40MHz in a bit-parallel format, word by word. Data is written into memory on a low-to-high transition at the load-clock (LDCK) input and is read out on a low-to-high transition at the unload-clock (UNCK) input. The memory is full when the number of words clocked in exceeds by 16 the number of words clocked out. When the memory is full, LDCK signals have no effect on the data residing in memory. When the memory is empty, UNCK signals have no effect. Status of the FIFO memory is monitored by the FULL\ and EMPTY\ output flags. The FULL\ output is low when the memory is full and high when it is not full. The EMPTY\ output is low when the memory is empty and high when it is not empty. A low level on the reset (RST\) input resets the internal stack-control pointers and also sets EMPTY\ low and sets FULL\ high. The Q outputs are not reset to any specific logic level. The first low-to-high transition on LDCK, after either a RST\ pulse or from an empty condition, causes EMPTY\ to go high and the data to appear on the Q outputs. It is important to note that the first word does not have to be unloaded. Data outputs are noninverting with respect to the data inputs and are at high impedance when the output-enable (OE) input is low. OE does not affect the FULL\ or EMPTY\ output flags. Cascading is easily accomplished in the word-width direction but is not possible in the word-depth direction. The SN74ALS232B is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.