Texas Instruments SN74ALS191D

SN74ALS191 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS191D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments SN74ALS191D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.68
Stock
1,582
171,529
171,529
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
30 MHz
30 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS191D provided by its distributors.

SN74ALS191 16-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.