Texas Instruments SN74ALS1645AN

1 8 4.5V 5.5V 16mA Non-Inverting, Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 5.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1645AN.

Farnell

Datasheet10 pages15 years ago

Texas Instruments

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1645AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1645AN.

Related Parts

Texas InstrumentsSN74ALS1245AN
1 8 4.5V 5.5V 16mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS245A-1N
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS245A-1NE4
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS1645AN provided by its distributors.

1 8 4.5V 5.5V 16mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741645; Logic IC Base Number:741645; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.