Texas Instruments SN74ALS1245AN

1 8 4.5V 5.5V 16mA Non-Inverting, Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1245AN.

Texas Instruments

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Factory Futures

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
-10.00%

CAD Models

Download Texas Instruments SN74ALS1245AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1245AN.

Related Parts

Texas InstrumentsSN74ALS1645AN
1 8 4.5V 5.5V 16mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS245A-1N
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS245A-1NE4
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS1245AN provided by its distributors.

1 8 4.5V 5.5V 16mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741245; Logic IC Base Number:741245; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.