Texas Instruments SN74ALS153DR

21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS153DR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS153DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 2.063
Stock
197,928
238,195
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
2
-
Low Level Output Current
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS153DR.

Related Parts

Texas InstrumentsSN74F253D
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsCD74ACT153M
20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
onsemi74AC153SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
onsemi74AC253SC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74ALS153DR provided by its distributors.

21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70
Multiplexer 1-Element Bipolar 8-IN 16-Pin SOIC T/R
IC MULTIPLEXER 2 X 4:1 16-SOIC
IC DUAL 1-OF-4 SEL/MUX 16-SOIC
Switch Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.