Texas Instruments SN74ALS153D

21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 2.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS153D.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74ALS153D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
$ 1.25
Stock
250,727
212,781
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS153D.

Related Parts

Texas InstrumentsSN74ALS253D
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74ALS253DR
IC SELECTOR/MUX DUAL 1-4 16-SOIC / Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC T/R
Texas InstrumentsSN74AS153D
21ns single-phase 1 4 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments SN74ALS153D provided by its distributors.

21ns single-phase 2 8 1 4.5V 5.5V 24mA 2.6mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF 0C~70C 2.6mA 24mA 1.75mm
LOGIC, SELECTOR/MUX DUAL 1-4, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:ALS; Logic IC Function:Dual 1-of-4 Data Selector / Multiplexer; Package / Case:SOIC; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.