Texas Instruments SN74ALS1005NSR

Buffer Inverter 74ALS1005 EAR99 74ALS logic gate circuit 30ns @ 5V 50pF 2mm - 24mA 2V
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1005NSR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1005NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1005NSR.

Related Parts

Nexperia74ABT04D,118
74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HCT14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP SemiconductorsN74F04D,602
F/fast Series Hex 1-INPUT Invert Gate PDSO14
Texas InstrumentsSN7404NSR
8542.39.00.01 7400 Tape & Reel (TR) TTL/H/L logic gate circuit 22ns @ 5V 15pF 2mm 400muA 16mA 5.25V
NXP Semiconductors74LVU04D,118
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74ALS1005NSR provided by its distributors.

Buffer Inverter 74ALS1005 EAR99 74ALS logic gate circuit 30ns @ 5V 50pF 2mm - 24mA 2V
6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOP 0 to 70
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.