Texas Instruments SN74ALS1004N

3mA Antiphase CMOS 6 1 6 4.5V 5.5V 24mA Inverter Single ended 15mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
$ 3.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1004N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1004N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.427
$ 25.65
Stock
408,353
189,671
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
7 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1004N.

Related Parts

Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP
Texas InstrumentsSN74AS04N
Inverter AS 5ns@5V 50pF CMOS 6-Pin 1-Ch 6-Pin 6-Pin 4.5V 5.5V 20mA 2mA TH 5.08mm H PDIP-14
NXP SemiconductorsN74F04N,602
INVERTER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS1004N provided by its distributors.

3mA Antiphase CMOS 6 1 6 4.5V 5.5V 24mA Inverter Single ended 15mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14
6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70
Inverter 6-Element CMOS 14-Pin PDIP Tube
Buffers & Line Drivers HEX INVERTING DRIVERS
Driver 6-CH Inverting Bipolar 14-Pin PDIP Tube
LOGIC, DRIVER HEX INVERTING, 14DIP; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741004; Logic IC Base Number:741004; Logic IC Family:ALS; Logic IC Function:Hex Inverting Driver; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS1004 N