Texas Instruments SN74AS04N

Inverter AS 5ns@5V 50pF CMOS 6-Pin 1-Ch 6-Pin 6-Pin 4.5V 5.5V 20mA 2mA TH 5.08mm H PDIP-14
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS04N.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages13 years ago

Texas Instruments

element14

HQonline

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74AS04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 13.376
$ 13.376
Stock
169,074
195,106
195,106
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
-
-
Propagation Delay
5 ns
6 ns
6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS04N.

Related Parts

Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP
NXP SemiconductorsN74F04N,602
INVERTER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
NXP SemiconductorsN74F14N,602
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74S04NE4
LOGIC; TTL; PDIP - N; 7 V; 15 MA (TYP.) (HIGH OUTPUTS); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AS04N provided by its distributors.

Inverter AS 5ns@5V 50pF CMOS 6-Pin 1-Ch 6-Pin 6-Pin 4.5V 5.5V 20mA 2mA TH 5.08mm H PDIP-14
INVERTER; POSITIVE LOGIC; INVERTER; PDIP; 14; 5 V (NOM.); 0.1 MA (MAX.)
IC, LOGIC, HEX INVERTER, 14DIP; Famille Logique/ Numéro de base: 74AS04; Type de logique: Inverseur; Courant, sortie: 20mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boît
Ic, Logic, Hex Inverter, 14Dip; Logic Family/Base Number:74As04; Logic Type:Inverter; Output Current:20Ma; No. Of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS04N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS04N
  • SN74AS04 N
  • SN74AS04N .
  • SN74AS04N..