Texas Instruments SN74ALS09N

And Gate Als Ttl 54NS@5V, 50PF 4.5V-5.5V 8MA 0MA PDIP-14 Th 19.3MM × 6.35MM × 4.57MM
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS09N.

Newark

Datasheet14 pages12 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ALS09N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 22.32
$ 22.32
Stock
74,701,215
551,838
551,838
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS09N.

Related Parts

Texas InstrumentsSN74ALS08N
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
Texas InstrumentsCD74HCT08E
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74ALS09N provided by its distributors.

AND Gate ALS TTL 54ns@5V,50pF 4.5V-5.5V 8mA 0mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Quadruple 2-Input Positive-AND Gates With Open-Collector Outputs 14-PDIP 0 to 70
LOGIC, GATE AND QUAD 2INPUT, 14DIP; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7409; Logic IC Base Number:7409; Logic IC Family:ALS; Logic IC Function:Quad 2-Input Positive AND Gate with Open-Collector Outputs; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.