Texas Instruments SN74ALS08N

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS08N.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+1.59%

CAD Models

Download Texas Instruments SN74ALS08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 15.087
$ 15.087
Stock
48,623,721
101,400
101,400
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS08N.

Related Parts

Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
Texas InstrumentsSN74ALS09N
AND Gate ALS TTL 54ns@5V,50pF 4.5V-5.5V 8mA 0mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74ALS08N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
4-ch 2-input Bipolar AND Gate IC, 4.5-5.5V, 14ns, PDIP
no 14ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 400μA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, 74ALS TTL, 74ALS08, DIP14, 5V; Logic Family / Base Number: 74ALS08; Logic Type: AND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ALS; Logic IC Base Number: 7408; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ALS08; IC Temperature Range: Commercial; Logic Function Number: 7408; Logic IC Base Number: 7408; Logic IC Function: Quadruple 2-Input AND Gate; No. of Gates: 4; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 ALS 08N
  • SN-74ALS08N
  • SN74ALS08 N
  • SN74ALS08N .
  • SN74ALS08N.