onsemi MC74ACT08N

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT08N.

IHS

Datasheet9 pages16 years ago
Datasheet5 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-11.25%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.348
$ 0.348
Stock
258,878
182,655,785
182,655,785
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsSN74HCT08N
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT08NE4
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of onsemi MC74ACT08N provided by its distributors.

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate ACT 24mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.68mm
IC GATE AND QUAD TTL 2INP 14-PIN PDIP
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
Contains Lead AND Gate Through Hole Non-RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 5.5V 24mA 24mA
AND GATE 4-ELEM 2-IN CMOS 14PDIP
MC74ACT08N, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT08N.