Texas Instruments CD74HCT08E

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT08E.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-3.08%

CAD Models

Download Texas Instruments CD74HCT08E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 13.853
$ 13.853
Stock
269,486
119,401
119,401
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
25 ns
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT08E.

Related Parts

Texas InstrumentsSN74HCT08N
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT08NE4
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT08E provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas Instruments Logic Gate, AND Gate, HCT Series, TH, 4 Ch, 2 In, 14-Pin
74HCT CMOS, 74HCT08, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT08; Type de logique: AND; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
74HCT CMOS, 74HCT08, DIP14, 5.5V; Logic Family / Base Number:74HCT08; Logic Type:AND; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7408; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT08E .