Texas Instruments SN74ALS09D

no 54ns@ 5V, 50pF TTL 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 0mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS09D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS09D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.577
$ 0.577
Stock
271,329
350,571
350,571
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS09D.

Related Parts

Texas InstrumentsSN74ALS08D
Texas Instruments SN74ALS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74ALS08DR
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC
14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
AND 74ALS09 74ALS Tube logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C
AND 74ALS09 74ALS Tape & Reel (TR) logic gate circuit 54ns @ 5V 50pF - 8mA 2V 70C
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS09D provided by its distributors.

no 54ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 0mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
AND 74ALS09 EAR99 74ALS logic gate circuit 54ns @ 5V 50pF 1.75mm - 8mA 2V
LOGIC, QUAD 2-IN AND GATE OC, 14SOIC; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7409; Logic IC Family:ALS; Logic IC Function:Quad 2-Input Positive AND Gate with Open-Collector Outputs; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.