Texas Instruments SN74ALS08D

Texas Instruments SN74ALS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments SN74ALS08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.436
$ 0.436
Stock
6,624,244
64,332,604
64,332,604
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS08D.

Related Parts

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
14ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
AND Gate Surface Mount ROHS3Compliant COMMERCIAL AND Gate Inverter IC 0C~70C 5.5V 400muA 8mA 5.3mm
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Texas InstrumentsCD74ACT08M
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT08M96
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS08D provided by its distributors.

Texas Instruments SN74ALS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
AND 74ALS08 EAR99 74ALS logic gate circuit 14ns @ 5V 50pF 1.75mm 400muA 8mA 2V
Ic, And Gate, Quad 2-Input, Smd; Logic Family/Base Number:74Als08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS08D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS08D .
  • SN74ALS08D..