onsemi DM74ALS08M

14ns@ 5V, 50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS08M.

IHS

Datasheet4 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.547
Stock
463,590
433,966
433,966
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
MC74VHC Series 5.5 V Single AND Gate Surface Mount Shifter - SOIC-14
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC08DRG4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi DM74ALS08M provided by its distributors.

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
4.5V~5.5V 4 14ns@5V,50pF And SOP-14 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS-08M
  • DM74ALS08M.