Texas Instruments SN74ALS08DR

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Jameco (USA)

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments SN74ALS08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.547
$ 0.547
Stock
629,316
412,967
412,967
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS08DR.

Related Parts

14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
14ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Texas InstrumentsCD74ACT08M
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT08M96
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS08DR provided by its distributors.

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
Quad 2-Input AND Gate IC, 5V, 8mA, 14ns, SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS08DR