Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS09MX

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
$ 22.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS09MX.

Augswan

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS09MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.527
$ 0.527
Stock
325,569
335,246,661
335,246,661
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
14ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm

Descriptions

Descriptions of onsemi DM74ALS09MX provided by its distributors.

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
IC GATE AND QUAD 2IN OC SOIC-14 SMD
54ns@ 5V,50pF Open collector 2 4 4.5V 5.5V 8mA AND Gate ALS 100μA SOIC-14 SMD mount,glue mount 1.5mm(height)
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
IC GATE AND OPEN 4CH 2-IN 14SOIC
4.5V~5.5V 4 54ns@5V,50pF And SOP-14 Gates ROHS
QUAD 2 INPUT AND WITH OC OUTPU

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd