Texas Instruments CD74ACT08M

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT08M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Newark

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.155
$ 0.155
Stock
453,885
920,941
920,941
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT08M.

Related Parts

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
14ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74ALS08D
Texas Instruments SN74ALS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74ALS08DR
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT08M provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
TEXAS INSTRUMENTS CD74ACT08M AND Gate, ACT Family, 4 Gate, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14
74ACT CMOS, SMD, 74ACT08, SOIC14; Famille Logique/ Numéro de base: 74ACT08; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
74Act Cmos, Smd, 74Act08, Soic14; Logic Family/Base Number:74Act08; Logic Type:And; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT08M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT08M .