Texas Instruments CD74ACT08M96

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT08M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+25.35%

CAD Models

Download Texas Instruments CD74ACT08M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.146
$ 0.146
Stock
881,729
1,685,262
1,685,262
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT08M96.

Related Parts

AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14
Diodes Inc.74AHCT08S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
14ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA AND Gate ALS 400μA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
Texas InstrumentsSN74ALS08D
Texas Instruments SN74ALS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74ALS08DR
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT08M96 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
AND 74ACT08 EAR99 74ACT logic gate circuit 12.9ns @ 5V 50pF 1.75mm 24mA 24mA 2V
AND Gate ACT 24mA SOIC-14 SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm, 12.9ns@5V,50pF Push-Pull 4.5V 5.5V 24mA
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
IC,CD74ACT08M96,14 LEAD SOIC(1 50MIL) <AZ
AND GATE, 2 I/P, -55 TO 125DEG C;
与门2 输入, -55 至 125度 C;
PORTE ET, 2 ENTREES, -55 A 125°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.