Texas Instruments SN74AHCT373PWR

4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-16.16%

CAD Models

Download Texas Instruments SN74AHCT373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.817
Stock
517,111
137,556
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
14.5 ns
14.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT373PWR.

Related Parts

Texas InstrumentsSN74LV573ATPWR
2¦ÌA 1ns 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20
4¦ÌA 5.1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch VHCT 1 8mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
4¦ÌA 5.1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch VHCT 1 8mA TSSOP-20 , 6.6mm*4.5mm*1.05mm
Texas InstrumentsSN74LV573ATPW
2¦ÌA 1ns 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT373PWR provided by its distributors.

4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
74AHCT373 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 14.5ns 76.997305mg -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.