Texas Instruments SN74AHCT367DGVRE4

Hex Buffers And Line Drivers With 3-State Outputs 16-TVSOP -40 to 85
$ 0.376

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT367DGVRE4.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT367DGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.363
Stock
104,295
225,983
Authorized Distributors
2
4
Case/Package
TFSOP
TFSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
6
Propagation Delay
5.8 ns
5.8 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Related Parts

Texas InstrumentsSN74AHCT126DGVR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R
Texas InstrumentsSN74AHCT125DGVR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R
Texas InstrumentsSN74AHC240DGVR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 3.3V 5mm

Descriptions

Descriptions of Texas Instruments SN74AHCT367DGVRE4 provided by its distributors.

Hex Buffers And Line Drivers With 3-State Outputs 16-TVSOP -40 to 85
AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TVSOP T/R
ROHS3Compliant Obsolete Buffer Non-Inverting Surface Mount logic buffer -40C~85C TA 4.5V~5.5V 8mA 8mA
IC BUFF/DVR TRI-ST HEX 16TVSOP
IC BUF NON-INVERT 5.5V 16TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.