Texas Instruments SN74AHCT1G08DCKR

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G08DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-85.32%

CAD Models

Download Texas Instruments SN74AHCT1G08DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.029
$ 0.029
Stock
2,647,160
1,511,189
1,511,189
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
17 ns
17 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G08DCKR.

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
Single 2-Input AND Gate / CMOS Logic Level Shifter Surface Mount - SOT-353
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
Texas InstrumentsSN74AHC1G08DCKR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125
Texas InstrumentsSN74AHC1G08QDCKRQ1
Automotive, single 2-input 2V to 5.5V AND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G08DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT1G08DCKR provided by its distributors.

1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
AND 74AHCT1G08 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R / IC GATE AND 1CH 2-INP SC-70-5
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA AND Gate AHCT 8mA SC-70-5 , 1.1mm
IC,SN74AHCT1G08DCKR,SINGLE 2-I NPUT POSITIVE-AND GATE<AZ
Ic, And Gate, Single 2-Input, Smd; Logic Family/Base Number:74Ahct1G08; Logic Type:And; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G08DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G08DCKR .
  • SN74AHCT1G08DCKR.
  • SN74AHCT1G08DCKR...