Texas Instruments SN74AHCT16373DLR

4¦ÌA 1ns 2 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 2 8mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT16373DLR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74AHCT16373DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.033
$ 1.03
$ 1.03
Stock
137,306
130,777
130,777
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
9.5 ns
9.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCY74FCT16374TPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT162374TPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas Instruments74AHCT16373DLRG4
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 15.9mm 8.5ns
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 15.9mm 8.5ns

Descriptions

Descriptions of Texas Instruments SN74AHCT16373DLR provided by its distributors.

4¦ÌA 1ns 2 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 2 8mA SSOP-48 15.88mm*7.49mm*2.59mm
IC LATCH TRANSP D 3ST 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
74AHCT16373 Tape & Reel (TR) AHCT/VHCT/VT 74AHCT latch circuit 10.5ns 8mA 8mA 12ns 600.301152mg
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 125
ICs, Latches Logic; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.