Renesas 74FCT162373ATPAG8

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 12.5mm 8.5ns
$ 1.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162373ATPAG8.

Renesas

Datasheet8 pages11 years ago

IHS

Future Electronics

Components Direct

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT162373ATPAG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

1.5ns 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 2 32mA TSSOP-48 12.5mm*6.1mm*1mm
Texas InstrumentsSN74ABT16373ADGGR
85mA 4.1ns 2 4.5V 5.5V 64mA D-Type Transparent Latch ABT 2 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Shift Register, 8Bit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT16374ATPAG
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Texas InstrumentsSN74AHCT16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85

Descriptions

Descriptions of Renesas 74FCT162373ATPAG8 provided by its distributors.

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 12.5mm 8.5ns
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
IC TRANSP LATCH 16BIT 48-TSSOP
74FCT162373 - FAST CMOS 16-BIT T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M