Texas Instruments NE556DBR

Dual precision timer 14-SSOP 0 to 70
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE556DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.02%

CAD Models

Download Texas Instruments NE556DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AHCT123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsSN74AHC123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74LV123ADB
Dual etriggerable Monostable Multivibrators 16-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments NE556DBR provided by its distributors.

Dual precision timer 14-SSOP 0 to 70
Standard Timer Dual 0C 70C 14-Pin SSOP T/R
Timer IC; Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.