Texas Instruments SN74AHC595PWRG4

16.5ns, 10.2ns 1 1 2V 5.5V Serial, Serial to Parallel, Shift Register 74AH TSSOP-16 , 4.4mm*1.05mm
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595PWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-18.80%

CAD Models

Download Texas Instruments SN74AHC595PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.221
$ 0.221
Stock
1,258,253
1,026,440
1,026,440
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC595PWRG4.

Descriptions

Descriptions of Texas Instruments SN74AHC595PWRG4 provided by its distributors.

16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register 74AH TSSOP-16 , 4.4mm*1.05mm
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Eight-bit shift registers with tri-state output registers 16-TSSOP -40 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Tristate; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.