Texas Instruments SN74AHC595NSR

Ahc/vhc/h/u/v Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
$ 0.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595NSR.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet19 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC595NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.552
$ 0.552
Stock
117,306
508,613
508,613
Authorized Distributors
2
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm
Texas InstrumentsSN74LV165ADRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Texas InstrumentsSN74LV165ADRE4
IC REGISTR PAR-LOAD 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC595NSR provided by its distributors.

AHC/VHC/H/U/V SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
IC SHIFT REGISTER 8BIT 16SO / Shift Shift Register 1 Element 8 Bit 16-SO
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Tristate; Logic Case Style:SOP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.